If you like Findchips… You will love Findchips PRO. Try it Now.
DIAC, 36V V(BO) Max, DO-35, 2 PIN
NTE6408
Active
NTE ELECTRONICS INC
DO-35
LONG FORM, O-PALF-W2
2
unknown
EAR99
8541.30.00.80
NTE Electronics Inc
1.54
36 V
28 V
ISOLATED
SINGLE
O-PALF-W2
1
2
PLASTIC/EPOXY
ROUND
LONG FORM
Not Qualified
6 V
DIACs
NO
WIRE
AXIAL
DIAC
727
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA64 Oscillators | Oscillator | Connor-Winfield | NTE6408 vs MA64 |
NTE6407 Trigger Devices | DIAC, 32V V(BO) Max, DO-35, 2 PIN | NTE Electronics Inc | NTE6408 vs NTE6407 |
MA2B001 Trigger Devices | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT PACKAGE-2 | Panasonic Electronic Components | NTE6408 vs MA2B001 |
N413L Trigger Devices | 32V, DIAC, DO-35 | Renesas Electronics Corporation | NTE6408 vs N413L |
MA62 Trigger Devices | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Panasonic Electronic Components | NTE6408 vs MA62 |
2,071,656 of 3,262,357 parts
-0.62% change vs. last year2,374 of 3,356 parts
+0.09% change vs. last year12 of 18 parts
+0.22% change vs. last year