Part Details for NTE6409 by NTE Electronics Inc
Overview of NTE6409 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE6409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE6409-ND
|
DigiKey | T-UNIJUNCTION SI Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
97 In Stock |
|
$8.1000 / $9.7600 | Buy Now |
DISTI #
70215781
|
RS | UJT, Unijunction, 300 mW (Max.), 2 A (Max.), 10 mA (Typ.), TO-18, -65 C | NTE Electronics Inc. NTE6409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$8.3800 | Buy Now |
|
Onlinecomponents.com | Transistor Unijunction Silicon TO-18 Ie=50ma Vbb=35V Itr=0.68-0.82 Rbbo=4.7-9.1K Ohm RoHS: Compliant |
17 In Stock |
|
$5.1600 / $7.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.2000 | Buy Now |
|
Quest Components | Unijunction Transistor, To-18var | 5 |
|
$8.1462 / $10.8616 | Buy Now |
|
Quest Components | Unijunction Transistor, To-18var | 3 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
NTE6409
|
TME | Transistor: UJT, unipolar, 0.3W, TO18 Min Qty: 1 | 0 |
|
$5.9900 / $8.3800 | RFQ |
DISTI #
1383823
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.8933 / $10.0782 | Buy Now |
|
Master Electronics | Transistor Unijunction Silicon TO-18 Ie=50ma Vbb=35V Itr=0.68-0.82 Rbbo=4.7-9.1K Ohm RoHS: Compliant |
17 In Stock |
|
$5.1600 / $7.8900 | Buy Now |
Part Details for NTE6409
NTE6409 CAD Models
NTE6409 Part Data Attributes
|
NTE6409
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6409
NTE Electronics Inc
Unijunction Transistor, 2uA I(P), TO-18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE2 | |
Configuration | SINGLE | |
Emitter Current-Max | 50 mA | |
Inter-base Voltage-Max | 35 V | |
Intrinsic Stand-off Ratio-Max | 0.82 | |
Intrinsic Stand-off Ratio-Min | 0.68 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 2 mA | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 4.7 kΩ | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 8 mA |