Part Details for NTE7157 by NTE Electronics Inc
Overview of NTE7157 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE7157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8010
|
Newark | Ic-Low Frequency Power Amp 2.5W/Channel |Nte Electronics NTE7157 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit Low Frequency Power Amplifier Po=2.5W 12-lead DIP Vcc=9V Typ |
10 In Stock |
|
$1.6400 / $2.6700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 1 |
|
$3.0000 / $4.0000 | Buy Now | |
|
Quest Components | 3 |
|
$2.6950 / $3.2340 | Buy Now | |
DISTI #
NTE7157
|
TME | IC: operational amplifier, 20Hz÷20kHz, 5÷12V, Ch: 2, DIP12 Min Qty: 1 | 0 |
|
$1.8300 / $2.5600 | RFQ |
|
Master Electronics | Integrated Circuit Low Frequency Power Amplifier Po=2.5W 12-lead DIP Vcc=9V Typ |
10 In Stock |
|
$1.6400 / $2.6700 | Buy Now |