Part Details for NTE7211 by NTE Electronics Inc
Overview of NTE7211 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE7211
|
TME | IC: audio amplifier, Pout: 50W, Ch: 2, Amp.class: AB, SIP15, 6Ω, 80mA Min Qty: 1 | 0 |
|
$12.9000 / $18.1000 | RFQ |