Part Details for NTE7232 by NTE Electronics Inc
Overview of NTE7232 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE7232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE7232
|
TME | IC: remote control encoder, DIP18, -20÷75°C, 2.4÷12VDC Min Qty: 1 | 0 |
|
$1.7100 / $2.3900 | RFQ |
Part Details for NTE7232
NTE7232 CAD Models
NTE7232 Part Data Attributes
|
NTE7232
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7232
NTE Electronics Inc
Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |