Part Details for NTE7233 by NTE Electronics Inc
Overview of NTE7233 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IC-2(12) Encoder CMOS Lsi For Remote Control System Applications Works With NTE7232 Decoder 18 Pin D RoHS: Compliant |
10 In Stock |
|
$1.5400 / $2.3300 | Buy Now |
DISTI #
NTE7233
|
TME | IC: remote control decoder, DIP18, -20÷75°C, 2.4÷12VDC Min Qty: 1 | 0 |
|
$1.7100 / $2.3900 | RFQ |
|
Master Electronics | IC-2(12) Encoder CMOS Lsi For Remote Control System Applications Works With NTE7232 Decoder 18 Pin D RoHS: Compliant |
10 In Stock |
|
$1.5400 / $2.3300 | Buy Now |
Part Details for NTE7233
NTE7233 CAD Models
NTE7233 Part Data Attributes
|
NTE7233
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7233
NTE Electronics Inc
Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |