Part Details for NTE74HC273 by NTE Electronics Inc
Overview of NTE74HC273 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE74HC273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE74HC273-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
214 In Stock |
|
$1.2300 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Hi Speed Octal CMOS D-type Flip-flop W/common Clock 20-lead DIP RoHS: Compliant |
13 In Stock |
|
$1.1200 / $1.8500 | Buy Now |
|
Master Electronics | Hi Speed Octal CMOS D-type Flip-flop W/common Clock 20-lead DIP RoHS: Compliant |
13 In Stock |
|
$1.1200 / $1.8500 | Buy Now |
Part Details for NTE74HC273
NTE74HC273 CAD Models
NTE74HC273 Part Data Attributes
|
NTE74HC273
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74HC273
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | D FLIP-FLOP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |