Part Details for NTE74LS181 by NTE Electronics Inc
Overview of NTE74LS181 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for NTE74LS181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Arithmetic Logic Unit/function Generator 24-lead DIP |
8 In Stock |
|
$4.5400 / $6.9500 | Buy Now |
DISTI #
NTE74LS181
|
TME | IC: digital, arithmetic logic unit/function generator, TTL, THT Min Qty: 1 | 2 |
|
$5.6000 / $6.8000 | Buy Now |
|
Master Electronics | Low Power Schottky Arithmetic Logic Unit/function Generator 24-lead DIP |
8 In Stock |
|
$4.5400 / $6.9500 | Buy Now |
Part Details for NTE74LS181
NTE74LS181 CAD Models
NTE74LS181 Part Data Attributes:
|
NTE74LS181
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS181
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.82 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 41 ns | |
Seated Height-Max | 4.15 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |