Part Details for NTE74S04 by NTE Electronics Inc
Overview of NTE74S04 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE74S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Schottky Hex Inverter 14-lead DIP |
1 In Stock |
|
$0.6980 / $1.1220 | Buy Now |
|
Quest Components | INVERTER, S SERIES, 6-FUNC, 1-INPUT, TTL, PDIP14 | 10 |
|
$1.2006 / $1.3050 | Buy Now |
|
Master Electronics | Schottky Hex Inverter 14-lead DIP |
1 In Stock |
|
$0.6980 / $1.1220 | Buy Now |
Part Details for NTE74S04
NTE74S04 CAD Models
NTE74S04 Part Data Attributes
|
NTE74S04
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74S04
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH MAX | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NTE74S04
This table gives cross-reference parts and alternative options found for NTE74S04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE74S04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S04N3 | Hex inverters 14-PDIP 0 to 70 | Texas Instruments | NTE74S04 vs SN74S04N3 |