Part Details for NTE891M by NTE Electronics Inc
Overview of NTE891M by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for NTE891M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Dual Audio Operational Amplifier 8 Lead DIP RoHS: Compliant |
20 In Stock |
|
$1.3000 / $2.1300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, PDIP8 | 2 |
|
$3.0150 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, PDIP8 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for NTE891M
NTE891M CAD Models
NTE891M Part Data Attributes
|
NTE891M
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE891M
NTE Electronics Inc
Audio Amplifier, 2 Channel(s), 1 Func, PDIP8, DIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |