Part Details for NTE894M by NTE Electronics Inc
Overview of NTE894M by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE894M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Low Noise Opertaional Amplifier8 Lead DIP RoHS: Compliant |
10 In Stock |
|
$4.6200 / $7.0600 | Buy Now |
Part Details for NTE894M
NTE894M CAD Models
NTE894M Part Data Attributes
|
NTE894M
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE894M
NTE Electronics Inc
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8, MINI, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for NTE894M
This table gives cross-reference parts and alternative options found for NTE894M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE894M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5534/BPA | IC OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | NXP Semiconductors | NTE894M vs 5534/BPA |
SE5534JGB | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | NTE894M vs SE5534JGB |
NE5534APE4 | Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | NTE894M vs NE5534APE4 |
RM5534D | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | NTE894M vs RM5534D |
NE5534AP | Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70 | Texas Instruments | NTE894M vs NE5534AP |
NE5534N | IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | NTE894M vs NE5534N |
RM5534AD | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | NTE894M vs RM5534AD |
NJM5534D | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NTE894M vs NJM5534D |
NE5534NG | Operational Amplifier, Low Noise, Single 0 to 70°C, 8 LEAD PDIP, 50-TUBE | onsemi | NTE894M vs NE5534NG |
SA5534ADR2G | Operational Amplifier, Low Noise, Single -40 to +85°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | NTE894M vs SA5534ADR2G |