Part Details for NTE894SM by NTE Electronics Inc
Overview of NTE894SM by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE894SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE894SM
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SO8, ±15VDC Min Qty: 1 | 0 |
|
$2.9400 / $3.7000 | RFQ |
Part Details for NTE894SM
NTE894SM CAD Models
NTE894SM Part Data Attributes
|
NTE894SM
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE894SM
NTE Electronics Inc
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for NTE894SM
This table gives cross-reference parts and alternative options found for NTE894SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE894SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC5534N | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8, | Raytheon Semiconductor | NTE894SM vs RC5534N |
SA5534ADR2 | Operational Amplifier, Low Noise, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | NTE894SM vs SA5534ADR2 |
NE5534N | IC OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | NTE894SM vs NE5534N |
M38510/13101BPX | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | NTE894SM vs M38510/13101BPX |
SE5534JG | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | NTE894SM vs SE5534JG |
XR-5534AM | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Exar Corporation | NTE894SM vs XR-5534AM |
M38510/13101BPA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | QP Semiconductor | NTE894SM vs M38510/13101BPA |
NE5534PP1 | Operational Amplifier | Rochester Electronics LLC | NTE894SM vs NE5534PP1 |
NE5534FE | IC OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8, Operational Amplifier | NXP Semiconductors | NTE894SM vs NE5534FE |
NE5534AP1 | Operational Amplifier | Rochester Electronics LLC | NTE894SM vs NE5534AP1 |