Part Details for NTE943 by NTE Electronics Inc
Overview of NTE943 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Low Power Low Offset Dual Voltage Comparator 8 Lead Metal Can |
5 In Stock |
|
$6.6000 / $10.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$6.7200 | Buy Now |
|
Quest Components | 1 |
|
$6.0000 / $9.0000 | Buy Now | |
DISTI #
NTE943
|
TME | IC: comparator, low-power, Cmp: 2, 1.3us, 2÷36V, THT, TO5, 150nA Min Qty: 1 | 9 |
|
$8.5200 / $10.7000 | Buy Now |
|
Master Electronics | Integrated Circuit Low Power Low Offset Dual Voltage Comparator 8 Lead Metal Can |
5 In Stock |
|
$6.6000 / $10.1000 | Buy Now |
Part Details for NTE943
NTE943 CAD Models
NTE943 Part Data Attributes:
|
NTE943
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE943
NTE Electronics Inc
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, MBCY8, METAL CAN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for NTE943
This table gives cross-reference parts and alternative options found for NTE943. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE943, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA139AE | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | Harris Semiconductor | NTE943 vs CA139AE |
GL339 | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Goldstar Electron Co Ltd | NTE943 vs GL339 |
UA339PC | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Rochester Electronics LLC | NTE943 vs UA339PC |
LM339DRG3 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | NTE943 vs LM339DRG3 |
CA239M | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | Harris Semiconductor | NTE943 vs CA239M |
GL339D | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, | Goldstar Electron Co Ltd | NTE943 vs GL339D |