Part Details for NTF3238E-F by Saronix
Overview of NTF3238E-F by Saronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for NTF3238E-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8 | 220 |
|
$0.4900 / $1.0500 | Buy Now |
Part Details for NTF3238E-F
NTF3238E-F CAD Models
NTF3238E-F Part Data Attributes
|
NTF3238E-F
Saronix
Buy Now
Datasheet
|
Compare Parts:
NTF3238E-F
Saronix
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SARONIX | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0047% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | NO |
Alternate Parts for NTF3238E-F
This table gives cross-reference parts and alternative options found for NTF3238E-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTF3238E-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G13270007 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN PACKAGE-2 | Diodes Incorporated | NTF3238E-F vs G13270007 |
NTF3238E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Saronix | NTF3238E-F vs NTF3238E |