-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -30V -4.7A 60mΩ, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTGS4111PT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10N9575
|
Newark | P Channel Mosfet, -30V, 4.7A, Tsop, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:4.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi NTGS4111PT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6592 |
|
$0.0570 | Buy Now |
|
DISTI #
79AH5564
|
Newark | Pfet Tsop6 30V 4.7A 60Moh Rohs Compliant: Yes |Onsemi NTGS4111PT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2090 / $0.2380 | Buy Now |
|
DISTI #
45J2137
|
Newark | P Channel Mosfet, -30V, 4.7A, Tsop, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:4.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi NTGS4111PT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2470 | Buy Now |
|
DISTI #
NTGS4111PT1G
|
Avnet Americas | - Tape and Reel (Alt: NTGS4111PT1G) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1115 / $0.1208 | Buy Now |
|
DISTI #
10N9575
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 10N9575) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 6592 Partner Stock |
|
$0.2230 / $0.4050 | Buy Now |
|
DISTI #
70341326
|
RS | NTGS4111PT1G P-CHANNEL MOSFET TRANSISTOR, 4.7 A, 30 V, 6-PIN TSOP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 | RFQ |
|
|
Bristol Electronics | 2418 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 7 | 1427 |
|
$0.1524 / $0.7620 | Buy Now |
|
DISTI #
NTGS4111PT1G
|
TME | Transistor: P-MOSFET, unipolar, -30V, -2.7A, 1.25W, TSOP6 Min Qty: 1 | 0 |
|
$0.1810 / $0.4400 | RFQ |
|
DISTI #
NTGS4111PT1G
|
IBS Electronics | NTGS4111PT1G P-CHANNEL MOSFET TRANSISTOR 4.7 A 30 V 6-PIN TSOP | ON SEMICONDUCTOR NTGS4111PT1G Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.1890 / $0.1974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
NTGS4111PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTGS4111PT1G
onsemi
Single P-Channel Power MOSFET -30V -4.7A 60mΩ, TSOP-6, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOP-6 | |
| Package Description | Tsop-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 318G-02 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 2.6 A | |
| Drain-source On Resistance-Max | 0.06 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 105 Pf | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 1.25 W | |
| Pulsed Drain Current-Max (IDM) | 15 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 106 Ns | |
| Turn-on Time-Max (ton) | 48 Ns |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. The datasheet provides a recommended land pattern, but a more detailed layout guide can be found in the onsemi application note AND9093/D.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink, thermal interface material, and a robust PCB design to minimize thermal resistance.
The NTGS4111PT1G has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. For latch-up prevention, ensure that the device is operated within the recommended operating conditions, and consider adding external protection circuits if necessary.
Yes, the NTGS4111PT1G is qualified for automotive and high-reliability applications. However, it's essential to review the device's AEC-Q100 qualification and PPAP (Production Part Approval Process) documentation to ensure compliance with specific industry standards and requirements.
Follow the onsemi recommended soldering and assembly guidelines, which include using a soldering temperature of 260°C (max), a soldering time of 10 seconds (max), and a peak reflow temperature of 240°C. Additionally, ensure that the device is handled and stored in a moisture-controlled environment.