Part Details for NTHC5513T1G by Rochester Electronics LLC
Overview of NTHC5513T1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTHC5513T1G
NTHC5513T1G CAD Models
NTHC5513T1G Part Data Attributes
|
NTHC5513T1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTHC5513T1G
Rochester Electronics LLC
3.1A, 20V, 0.08ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 1206A-03, CHIPFET-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, CASE 1206A-03, CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 1206A-03 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTHC5513T1G
This table gives cross-reference parts and alternative options found for NTHC5513T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHC5513T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHC5513T1 | 3.1A, 20V, 0.08ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, CASE 1206A-03, CHIPFET-8 | onsemi | NTHC5513T1G vs NTHC5513T1 |