-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ, ChipFET, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9655
|
Newark | P Channel Mosfet, -20V, 1206A, Transistor Polarity:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2.9A, On Resistance Rds(On):0.064Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V Rohs Compliant: Yes |Onsemi NTHD4102PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4420 | Buy Now |
DISTI #
83H7827
|
Newark | P Channel Mosfet, -20V, 1206A, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:2.9A, Continuous Drain Current Id P Channel:2.9A Rohs Compliant: Yes |Onsemi NTHD4102PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5010 | Buy Now |
DISTI #
81Y7043
|
Newark | Mosfet, Dual P Ch, -20V, -2.9A, Chipfet, Transistor Polarity:Dual P Channel, Continuous Drain Current Id:-2.9A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.064Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Rohs Compliant: Yes |Onsemi NTHD4102PT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5630 |
|
$0.4530 / $1.0300 | Buy Now |
DISTI #
NTHD4102PT1GOSCT-ND
|
DigiKey | MOSFET 2P-CH 20V 2.9A CHIPFET Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12221 In Stock |
|
$0.3730 / $0.9900 | Buy Now |
DISTI #
NTHD4102PT1G
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 4.1A 8-Pin ChipFET T/R - Tape and Reel (Alt: NTHD4102PT1G) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81000 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
NTHD4102PT1G
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 4.1A 8-Pin ChipFET T/R - Tape and Reel (Alt: NTHD4102PT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.3693 / $0.4407 | Buy Now |
DISTI #
863-NTHD4102PT1G
|
Mouser Electronics | MOSFET -20V -4.1A Dual P-Channel RoHS: Compliant | 62 |
|
$0.3720 / $0.9900 | Buy Now |
DISTI #
70341331
|
RS | NTHD4102PT1G Dual P-channel MOSFET Transistor, 4.1 A, 20 V, 8-Pin ChipFET | ON Semiconductor NTHD4102PT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Future Electronics | Dual P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 / $0.3950 | Buy Now |
|
Future Electronics | Dual P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHD4102PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHD4102PT1G
onsemi
Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ, ChipFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTHD4102PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHD4102PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHD4102PT1 | Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ, ChipFET, 3000-REEL | onsemi | NTHD4102PT1G vs NTHD4102PT1 |
NTHD4102PT3G | 2900mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIATURE, CASE 1206A-03, CHIPFET-8 | Rochester Electronics LLC | NTHD4102PT1G vs NTHD4102PT3G |