Transistors
NTMD2P01R2G
onsemi
Description: Small Signal MOSFET 16V 2.3A 100 mOhm Dual P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL

Overview of NTMD2P01R2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NTMD2P01R2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTMD2P01R2G by onsemi

NTMD2P01R2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC-8 Narrow Body
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
350 mJ
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
16 V
Drain Current-Max (ID)
2.3 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.71 W
Pulsed Drain Current-Max (IDM)
9 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTMD2P01R2G
    onsemi
    Small Signal MOSFET 16V 2.3A 100 mOhm Dual P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
    VS

Alternate Parts for NTMD2P01R2G

This table gives cross-reference parts and alternative options found for NTMD2P01R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMD2P01R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTMD2P01R2 2.3A, 16V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SOIC-8 onsemi NTMD2P01R2G vs NTMD2P01R2
Part Number Description Manufacturer Compare
NTMD2P01R2 2.3A, 16V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SOIC-8 Rochester Electronics LLC NTMD2P01R2G vs NTMD2P01R2
RF1K49093 2.5A, 12V, 0.13ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA Rochester Electronics LLC NTMD2P01R2G vs RF1K49093
FW104 Power Field-Effect Transistor, 2A I(D), 12V, 0.7ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET SANYO Electric Co Ltd NTMD2P01R2G vs FW104
RF1K4909396 Power Field-Effect Transistor, 2.5A I(D), 12V, 0.13ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Fairchild Semiconductor Corporation NTMD2P01R2G vs RF1K4909396
RF1K49093 2.5A, 12V, 0.13ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA Intersil Corporation NTMD2P01R2G vs RF1K49093
NTMD2P01R2 2.3A, 16V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SOIC-8 onsemi NTMD2P01R2G vs NTMD2P01R2

Related Parts for NTMD2P01R2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTMD2P01R2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTMD2P01R2G by onsemi

Select Manufacturer
Which Manufacturer of NTMD2P01R2G would you like to use for your alert(s)?
  • Please alert me when NTMD2P01R2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTMD2P01R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTMD2P01R2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTMD2P01R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTMD2P01R2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTMD2P01R2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: