-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Enhancement Mode Power MOSFET 20V, 6.5A, 35mΩ, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTMD6N02R2GOSCT-ND
|
DigiKey | MOSFET 2N-CH 20V 3.92A 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9748 In Stock |
|
$0.2804 / $0.8500 | Buy Now |
DISTI #
NTMD6N02R2G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 6.5A 8-Pin SOIC T/R - Tape and Reel (Alt: NTMD6N02R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2781 / $0.3320 | Buy Now |
DISTI #
863-NTMD6N02R2G
|
Mouser Electronics | MOSFET NFET 20V 0.035R TR RoHS: Compliant | 543 |
|
$0.2800 / $0.8500 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 35 mOhm 2 W Surface Mount Power MOSFET - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Bristol Electronics | 226 |
|
RFQ | ||
DISTI #
NTMD6N02R2G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 6.5A 8-Pin SOIC T/R - Tape and Reel (Alt: NTMD6N02R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2781 / $0.3320 | Buy Now |
DISTI #
NTMD6N02R2G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 6.5A 8-Pin SOIC T/R - Tape and Reel (Alt: NTMD6N02R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2781 / $0.3320 | Buy Now |
DISTI #
NTMD6N02R2G
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 20V 6.5A 8-Pin SOIC T/R (Alt: NTMD6N02R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
NTMD6N02R2G
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 20V 6.5A 8-Pin SOIC T/R (Alt: NTMD6N02R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | NFET SO8D 20V 0.035R TR RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMD6N02R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMD6N02R2G
onsemi
Dual N-Channel Enhancement Mode Power MOSFET 20V, 6.5A, 35mΩ, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.92 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.73 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMD6N02R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMD6N02R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMD6N02R2 | 3.92A, 20V, 0.035ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8 | Rochester Electronics LLC | NTMD6N02R2G vs NTMD6N02R2 |
NTMD6N02R2 | Dual N-Channel Enhancement Mode Power MOSFET 20V, 6.5A, 35mΩ, SOIC-8 Narrow Body, 2500-REEL | onsemi | NTMD6N02R2G vs NTMD6N02R2 |