-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 40V, 330A, 0.82mΩ, SO-8FL / DFN-5, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMFS5C410NLT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68X4387
|
Newark | Nfet So8Fl 40V 312A 900Mo Rohs Compliant: Yes |Onsemi NTMFS5C410NLT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4700 | Buy Now |
|
DISTI #
NTMFS5C410NLT1G
|
Avnet Americas | - Tape and Reel (Alt: NTMFS5C410NLT1G) COO: Malaysia RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 19500 Factory Stock |
|
$1.0915 / $1.2474 | Buy Now |
|
|
Rochester Electronics | Power Field-Effect Transistor, 330A I(D), 40V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant Status: Active Min Qty: 1 | 21647 |
|
$0.9176 / $1.4800 | Buy Now |
|
DISTI #
NTMFS5C410NLT1G
|
TME | Transistor: N-MOSFET, unipolar, 40V, 330A, Idm: 900A, 56W, DFN5 Min Qty: 1500 | 0 |
|
$1.5400 | RFQ |
|
DISTI #
NTMFS5C410NLT1G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.0900 | Buy Now |
|
DISTI #
NTMFS5C410NLT1G
|
Avnet Asia | (Alt: NTMFS5C410NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.0273 / $1.2474 | Buy Now |
|
DISTI #
NTMFS5C410NLT1G
|
Avnet Silica | (Alt: NTMFS5C410NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | PowerMOSFET,NChannel,40V,330A,0.82Milliohms,DFN,5Pins,SurfaceMount | 73258 |
|
RFQ | |
|
DISTI #
NTMFS5C410NLT1G
|
EBV Elektronik | (Alt: NTMFS5C410NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 40V 330A 1.2m4.5V 139W 2V250uA 1 N-Channel SO-8FL Single FETs MOSFETs RoHS | 266 |
|
$0.4247 / $0.8794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
NTMFS5C410NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C410NLT1G
onsemi
Single N−Channel Power MOSFET 40V, 330A, 0.82mΩ, SO-8FL / DFN-5, 1500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SO-8FL / DFN-5 | |
| Manufacturer Package Code | 488AA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 53 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Avalanche Energy Rating (Eas) | 706 mJ | |
| Case Connection | DRAIN | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 330 A | |
| Drain-source On Resistance-Max | 0.0012 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| JESD-30 Code | R-PDSO-F5 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 5 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 139 W | |
| Pulsed Drain Current-Max (IDM) | 900 A | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMFS5C410NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C410NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTMJS0D9N04CLTWG | onsemi | $1.7993 | Power MOSFET 40 V, 0.82Ω, 330 A, Single N-Channel, LFPAK-8, 3000-REEL | NTMFS5C410NLT1G vs NTMJS0D9N04CLTWG |
| NVMJS0D9N04CLTWG | onsemi | $2.2599 | Power MOSFET 40 V, 0.82mΩ, 330 A, Single N-Channel, LFPAK-8, 3000-REEL, Automotive Qualified | NTMFS5C410NLT1G vs NVMJS0D9N04CLTWG |
| NTMFS5C410NLTT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 330A, 0.82mΩ 40V SO8FL Single N 175C, SO-8FL / DFN-5, 1500-REEL | NTMFS5C410NLT1G vs NTMFS5C410NLTT1G |
| NTMFS5C410NLTWFT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 330A, 0.82mΩ wettable flanks, SO-8FL / DFN-5, 1500-REEL | NTMFS5C410NLT1G vs NTMFS5C410NLTWFT1G |
| NTMFS5C410NLTT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 330A, 0.82mΩ, SO-8FL / DFN-5, 5000-REEL | NTMFS5C410NLT1G vs NTMFS5C410NLTT3G |
| NTMFS5C410NLTWFT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 330A, 0.82mΩ wettable flanks, SO-8FL / DFN-5, 5000-REEL | NTMFS5C410NLT1G vs NTMFS5C410NLTWFT3G |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermistor or thermal monitoring IC to monitor the device temperature.
The maximum allowed voltage on the input pins is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation and prevent damage to the device.
Yes, the NTMFS5C410NLT1G is AEC-Q101 qualified and suitable for high-reliability and automotive applications. However, ensure that you follow the recommended operating conditions and design guidelines.
Use ESD protection devices such as TVS diodes or ESD arrays on the input pins to protect the device from electrostatic discharge. Follow the recommended PCB layout and design guidelines for ESD protection.