-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0616
|
Newark | Nfet So8Fl 40V 200A 1.5Moh/ Reel |Onsemi NTMFS5C430NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 / $0.8560 | Buy Now |
DISTI #
NTMFS5C430NLT1GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 200A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5160 In Stock |
|
$0.6227 / $1.6600 | Buy Now |
DISTI #
NTMFS5C430NLT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 200A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C430NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 580500 Factory Stock |
|
$0.6663 / $0.7458 | Buy Now |
DISTI #
NTMFS5C430NLT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 200A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C430NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 580500 Factory Stock |
|
$0.6663 / $0.7458 | Buy Now |
DISTI #
NTMFS5C430NLT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 200A 5-Pin DFN T/R - Tape and Reel (Alt: NTMFS5C430NLT1G) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 91416 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
863-NTMFS5C430NLT1G
|
Mouser Electronics | MOSFET NFET SO8FL 40V 200A | 2563 |
|
$0.6210 / $1.4000 | Buy Now |
|
Future Electronics | NFET SO8FL 40V 200A 1.5MO RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6250 / $0.6700 | Buy Now |
|
Rochester Electronics | NTMFS5C430NL - Single N-Channel Power MOSFET 40V, 200A RoHS: Not Compliant Status: Active Min Qty: 1 | 321000 |
|
$0.6163 / $0.7251 | Buy Now |
|
Ameya Holding Limited | Min Qty: 375 | 3530 |
|
$1.6239 / $1.6738 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 362963 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMFS5C430NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS5C430NLT1G
onsemi
Single N−Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Date Of Intro | 2016-02-26 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 493 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 200 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 144 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 86 ns | |
Turn-on Time-Max (ton) | 301 ns |
This table gives cross-reference parts and alternative options found for NTMFS5C430NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS5C430NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMJS1D5N04CLTWG | Power MOSFET 40 V, 1.55 mΩ, 185 A, Single N-Channel, 3000-REEL, Automotive Qualified | onsemi | NTMFS5C430NLT1G vs NVMJS1D5N04CLTWG |
NTMFS5C430NLT3G | Single N−Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 5000-REEL | onsemi | NTMFS5C430NLT1G vs NTMFS5C430NLT3G |