-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, Power88, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0329
|
Newark | Sf3 Frfet 650V 190Mohm, Pqfn88/ Reel Rohs Compliant: Yes |Onsemi NTMT190N65S3HF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.5600 | Buy Now |
DISTI #
32AJ8454
|
Newark | Mosfet, N-Ch, 650V, 20A, Pqfn Rohs Compliant: Yes |Onsemi NTMT190N65S3HF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7100 / $6.5900 | Buy Now |
DISTI #
488-NTMT190N65S3HFCT-ND
|
DigiKey | POWER MOSFET, N-CHANNEL, SUPERFE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.0849 / $6.3400 | Buy Now |
DISTI #
NTMT190N65S3HF
|
Avnet Americas | Transistor Mosfet N Channel 650V 20A 5-Pin PQFN T/R - Tape and Reel (Alt: NTMT190N65S3HF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9360 / $3.5042 | Buy Now |
DISTI #
863-NTMT190N65S3HF
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SUPERFET III, FRFET, 650 V, 20 A, 190 mohm, Power88 RoHS: Compliant | 983 |
|
$3.2000 / $6.3400 | Buy Now |
|
Future Electronics | MOSFET Power MOSFET, N-Channel, SUPERFET III, FRFET , 650 V, 20 A, 190 mO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2790 |
|
$7.3170 / $7.7799 | Buy Now |
DISTI #
NTMT190N65S3HF
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.9600 | Buy Now |
DISTI #
NTMT190N65S3HF
|
Avnet Silica | Transistor Mosfet N Channel 650V 20A 5-Pin PQFN T/R (Alt: NTMT190N65S3HF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTMT190N65S3HF
|
EBV Elektronik | Transistor Mosfet N Channel 650V 20A 5-Pin PQFN T/R (Alt: NTMT190N65S3HF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTMT190N65S3HF
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMT190N65S3HF
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, Power88, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-4 | |
Manufacturer Package Code | 520AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 162 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTMT190N65S3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMT190N65S3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHL190N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, TO-247, 450-TUBE | onsemi | NTMT190N65S3HF vs NTHL190N65S3HF |
NTB190N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, D2PAK, 800-REEL | onsemi | NTMT190N65S3HF vs NTB190N65S3HF |