Part Details for NTP067N65S3H by onsemi
Overview of NTP067N65S3H by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTP067N65S3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8455
|
Newark | Mosfet, N-Ch, 650V, 40A, To-220 Rohs Compliant: Yes |Onsemi NTP067N65S3H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$4.8700 / $7.7200 | Buy Now |
DISTI #
488-NTP067N65S3H-ND
|
DigiKey | POWER MOSFET, N-CHANNEL, SUPERFE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
846 In Stock |
|
$3.9450 / $7.4200 | Buy Now |
DISTI #
NTP067N65S3H
|
Avnet Americas | Transistor MOSFET N-Channel 650V 40A 3-Pin TO-220 Tube - Rail/Tube (Alt: NTP067N65S3H) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8287 / $4.5698 | Buy Now |
DISTI #
863-NTP067N65S3H
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 40 A, 67 mohm, TO-220 RoHS: Compliant | 1452 |
|
$4.5700 / $7.9200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 510 |
|
$8.1304 / $8.5565 | Buy Now |
DISTI #
NTP067N65S3H
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$3.8600 | Buy Now |
DISTI #
NTP067N65S3H
|
Avnet Silica | Transistor MOSFET N-Channel 650V 40A 3-Pin TO-220 Tube (Alt: NTP067N65S3H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 300 |
|
Buy Now | |
DISTI #
NTP067N65S3H
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 40A 3-Pin TO-220 Tube (Alt: NTP067N65S3H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NTP067N65S3H
NTP067N65S3H CAD Models
NTP067N65S3H Part Data Attributes
|
NTP067N65S3H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTP067N65S3H
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 40 A, 67 mΩ, TO-220, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 422 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 266 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTP067N65S3H
This table gives cross-reference parts and alternative options found for NTP067N65S3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP067N65S3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTH4L067N65S3H | Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 40 A, 67 mΩ, TO-247 4lead, 450-TUBE | onsemi | NTP067N65S3H vs NTH4L067N65S3H |