Part Details for NTP13N10 by Rochester Electronics LLC
Overview of NTP13N10 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTP13N10
NTP13N10 CAD Models
NTP13N10 Part Data Attributes
|
NTP13N10
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTP13N10
Rochester Electronics LLC
13A, 100V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 85 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 39 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTP13N10
This table gives cross-reference parts and alternative options found for NTP13N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP13N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP13N10G | 13A, 100V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Rochester Electronics LLC | NTP13N10 vs NTP13N10G |
NTP13N10 | Power MOSFET 13 Amps, 100 Volts, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | NTP13N10 vs NTP13N10 |