Part Details for NTY100N10G by onsemi
Overview of NTY100N10G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NTY100N10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1230
|
Newark | Nty100N10G, Single Mosfets |Onsemi NTY100N10G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $9.0000 | Buy Now |
DISTI #
NTY100N10G
|
Avnet Americas | Trans MOSFET N-CH 100V 123A 3-Pin(3+Tab) TO-3BPL Rail - Rail/Tube (Alt: NTY100N10G) RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1350 Partner Stock |
|
$6.8200 / $8.1400 | Buy Now |
|
Quest Components | 123 A, 100 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA | 22 |
|
$7.6725 / $10.2300 | Buy Now |
|
Rochester Electronics | NT100N10 - 123A, 100V, 0.01ohm, N-Channel Power MOSFET, TO-264AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1350 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for NTY100N10G
NTY100N10G CAD Models
NTY100N10G Part Data Attributes
|
NTY100N10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTY100N10G
onsemi
Power MOSFET 100 V, 123 A, N-Channel Enhancement-Mode TO264, TO-3PBL (TO-264), 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PBL (TO-264) | |
Package Description | LEAD FREE, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340G-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 123 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Pulsed Drain Current-Max (IDM) | 369 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTY100N10G
This table gives cross-reference parts and alternative options found for NTY100N10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTY100N10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTY100N10G | 123A, 100V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, LEAD FREE, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN | Rochester Electronics LLC | NTY100N10G vs NTY100N10G |
NTY100N10 | 123A, 100V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264AA, CASE 340G-02 STYLE 1, TO-3BPL, TO-264, 3 PIN | onsemi | NTY100N10G vs NTY100N10 |