-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, High Current, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8572
|
Newark | Ic, Led Driver, High Current, Device Topology:Linear, No. Of Outputs:4Outputs, Output Current:500Ma, Output Voltage:28V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Voltage Min:3.6V, Input Voltage Max:30V, Switching Frequency:-, rohs Compliant: Yes |Onsemi NUD4001DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12780 |
|
$0.5120 / $1.0700 | Buy Now |
DISTI #
86AK1734
|
Newark | Mi So8 60V Led Drvr Tr, Device Topology:Linear, No. Of Outputs:4Outputs, Output Current:500Ma, Output Voltage:28V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Voltage Min:3.6V, Input Voltage Max:30V, Switching Frequency:-, Rohs Compliant: Yes |Onsemi NUD4001DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3740 / $0.3940 | Buy Now |
DISTI #
29X6228
|
Newark | Led Driver, Linear, Nsoic-8, Full Reel, Output Current Max:500Ma, Output Voltage Max:28V, Ic Case/Package:Soic, No. Of Pins:8Pins, Input Voltage Min:3.6V, Input Voltage Max:30V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi NUD4001DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.4960 | Buy Now |
DISTI #
NUD4001DR2GOSCT-ND
|
DigiKey | IC LED DRVR LIN PWM 500MA 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
85023 In Stock |
|
$0.3600 / $0.9600 | Buy Now |
DISTI #
NUD4001DR2G
|
Avnet Americas | LED DRVR 3Segment 8-Pin SOIC N T/R - Tape and Reel (Alt: NUD4001DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3571 / $0.4262 | Buy Now |
DISTI #
NUD4001DR2G
|
Avnet Americas | LED DRVR 3Segment 8-Pin SOIC N T/R - Tape and Reel (Alt: NUD4001DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3571 / $0.4262 | Buy Now |
DISTI #
NUD4001DR2G
|
Avnet Americas | LED DRVR 3Segment 8-Pin SOIC N T/R - Tape and Reel (Alt: NUD4001DR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NUD4001DR2G
|
Avnet Americas | LED DRVR 3Segment 8-Pin SOIC N T/R - Tape and Reel (Alt: NUD4001DR2G) RoHS: Compliant Min Qty: 1755 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NUD4001DR2G
|
Mouser Electronics | LED Lighting Drivers MI 60V LED DRVR TR RoHS: Compliant | 50630 |
|
$0.3600 / $0.9200 | Buy Now |
DISTI #
V72:2272_07278900
|
Arrow Electronics | LED Driver 3 Segment 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2351 Container: Cut Strips | Americas - 300 |
|
$0.3693 / $0.8390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUD4001DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUD4001DR2G
onsemi
LED Driver, High Current, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NUD4001DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUD4001DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9961NG-GM934 | LED Driver, | Supertex Inc | NUD4001DR2G vs HV9961NG-GM934 |
HV9961LG-G | LED Driver, 1-Segment, PDSO8, 4.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-012AA, SOIC-8 | Supertex Inc | NUD4001DR2G vs HV9961LG-G |
HV9961NG-G | LED DISPLAY DRIVER, PDSO16 | Microchip Technology Inc | NUD4001DR2G vs HV9961NG-G |
HV9961LG-G | LED DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | NUD4001DR2G vs HV9961LG-G |
HV9961NG-GM934 | LED DISPLAY DRIVER | Microchip Technology Inc | NUD4001DR2G vs HV9961NG-GM934 |