Part Details for NUF2441FCT1G by onsemi
Results Overview of NUF2441FCT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NUF2441FCT1G Information
NUF2441FCT1G by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NUF2441FCT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AC6217
|
Newark | Ntegrated Passive Filter, Flip Chip-6, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:2 Data Lines, Filter Circuit:C-L-C Pi Filter, Filter Case Style:Flip-Chip, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NUF2441FCT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
|
DISTI #
45J2194
|
Newark | Ic, emi Filter, bga,6Pin, plastic Rohs Compliant: Yes |Onsemi NUF2441FCT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.5370 | Buy Now |
|
DISTI #
NUF2441FCT1G
|
Avnet Americas | EMI Filter, Integrated, Passive, with ESD Protection. ONSSPCPRTCNIW2U6D, - Tape and Reel (Alt: NUF2441FCT1G) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3024 / $0.3456 | Buy Now |
|
DISTI #
70467551
|
RS | IC FILTER EMI ESD PROT 6FLIPCHIP Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
|
Rochester Electronics | Data Line Filter, 2 Function(s), 12V, 6 Pin(s), Plastic RoHS: Compliant Status: Active Min Qty: 1 | 4135885 |
|
$0.2546 / $0.4106 | Buy Now |
|
DISTI #
NUF2441FCT1G
|
TME | Filter: digital, EMI, flip chip6 Min Qty: 1 | 0 |
|
$0.4230 / $0.7200 | RFQ |
|
|
ComSIT USA | INTEGRATED PASSIVE FILTER WITH ESD PROTECTION Data Line Filter, 2 Function(s), 12V, 6 Pin(s), Plastic ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
NUF2441FCT1G
|
IBS Electronics | NUF2441FCT1G by ONSEMI is a 0.28 ohm integrated passive filter with ESD protection in a BGA package. It features 2 channels, 0.35 ohm DCR, operates from -40°, C to 125°, C, and is RoHS compliant. Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$1.4700 | Buy Now |
|
DISTI #
NUF2441FCT1G
|
Avnet Silica | EMI Filter Integrated Passive with ESD Protection ONSSPCPRTCNIW2U6D (Alt: NUF2441FCT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NUF2441FCT1G
|
EBV Elektronik | EMI Filter Integrated Passive with ESD Protection ONSSPCPRTCNIW2U6D (Alt: NUF2441FCT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: NUF2441FCT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NUF2441FCT1G
NUF2441FCT1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NUF2441FCT1G Part Data Attributes
|
|
NUF2441FCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2441FCT1G
onsemi
EMI Filter, Integrated, Passive, with ESD Protection, No Conversion Description, 3000-DSFTP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | No Conversion Description | |
| Package Description | Flip Chip-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 499J | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 250 µF | |
| DC Resistance-Max | 0.35 Ω | |
| Filter Type | Data Line Filter | |
| Height | 0.7 Mm | |
| Inductance | 0.0029 µH | |
| JESD-609 Code | e1 | |
| Length | 1.72 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Material | Plastic | |
| Packing Method | Tape And Reel | |
| Rated Voltage | 12 V | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Width | 1.22 Mm |
NUF2441FCT1G Frequently Asked Questions (FAQ)
-
A good PCB layout for the NUF2441FCT1G involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a common-mode choke and a shielded cable to reduce EMI.
-
To ensure proper biasing, make sure to connect the enable pin (EN) to a logic-level signal, and the input voltage (VIN) should be within the recommended range of 2.7V to 5.5V. Also, ensure that the output capacitor (COUT) is properly sized to handle the output current and voltage ripple.
-
The NUF2441FCT1G can handle a maximum output current of 1A. However, it's recommended to derate the output current based on the ambient temperature and the desired output voltage to ensure reliable operation.
-
To protect the NUF2441FCT1G from overvoltage and undervoltage conditions, use a voltage supervisor or a voltage monitor IC to detect and respond to voltage faults. Additionally, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the device.
-
The thermal derating curve for the NUF2441FCT1G can be found in the datasheet. In general, the device's power dissipation capability decreases as the ambient temperature increases. It's essential to ensure that the device operates within the recommended temperature range to prevent overheating and ensure reliable operation.