Part Details for NUP4302MR6T1G by Rochester Electronics LLC
Overview of NUP4302MR6T1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NUP4302MR6T1G
NUP4302MR6T1G CAD Models
NUP4302MR6T1G Part Data Attributes
|
NUP4302MR6T1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NUP4302MR6T1G
Rochester Electronics LLC
UNIDIRECTIONAL, 8 ELEMENT, SILICON, TVS DIODE, LEAD FREE, CASE 318G-02, TSOP-6
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, CASE 318G-02, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 318G-02 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |