-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-NV73A1ETTP8
|
Mouser Electronics | Varistors 0402 8V RoHS: Compliant | 0 |
|
$0.1380 / $0.4900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NV73A1ETTP8
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NV73A1ETTP8
KOA Speer Electronics Inc
Varistor, 5.5V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KOA Speer | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 5.5 V |
This table gives cross-reference parts and alternative options found for NV73A1ETTP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73A1ETTP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLV-1005-M04 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 1005 | World Products Inc | NV73A1ETTP8 vs WPMLV-1005-M04 |
WT0603ML050LPT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | NV73A1ETTP8 vs WT0603ML050LPT |
VA-B3216-5R5EJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | NV73A1ETTP8 vs VA-B3216-5R5EJL |
VL-A2012-5R5EJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | NV73A1ETTP8 vs VL-A2012-5R5EJT |
VM-4A3216-5R5EJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | NV73A1ETTP8 vs VM-4A3216-5R5EJL |
VA-B1608-5R5EJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | NV73A1ETTP8 vs VA-B1608-5R5EJL |
WPMLVN0402-50EB | Varistor, 5.5V, 0.05J, Surface Mount, CHIP, 0402 | World Products Inc | NV73A1ETTP8 vs WPMLVN0402-50EB |
VA-B2012-5R5E | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | NV73A1ETTP8 vs VA-B2012-5R5E |
VRS0402MR55R481N | Varistor, 5.5V, 0.05J, Surface Mount, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NV73A1ETTP8 vs VRS0402MR55R481N |
V5.5MLN40805NH | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | NV73A1ETTP8 vs V5.5MLN40805NH |