Part Details for NVD4813NHT4G by onsemi
Overview of NVD4813NHT4G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVD4813NHT4G
NVD4813NHT4G CAD Models
NVD4813NHT4G Part Data Attributes
|
NVD4813NHT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD4813NHT4G
onsemi
Power MOSFET 30V, 40A, 13 mOhm, Single N-Channel, DPAK. Power MOSFET 30V 40A 13 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN |