NVD5C478NT4G
onsemi
Description: Single N-Channel Power MOSFET, 40V, 42A, 8.4mΩ DPAK 2500 tape and reel, 2500-REEL, Automotive Qualified

Overview of NVD5C478NT4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NVD5C478NT4G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC7367
Newark Mosfet, Aec-Q101, N-Ch, 40V, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:43A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0071Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Onsemi NVD5C478NT4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2411
  • 1 $1.4000
  • 10 $1.1800
  • 25 $1.1200
  • 50 $1.0700
  • 100 $1.0200
  • 250 $1.0100
  • 500 $0.8840
  • 1,000 $0.7490
$0.7490 / $1.4000 Buy Now
DISTI # NVD5C478NT4GOSCT-ND
DigiKey MOSFET N-CH 40V 14A/43A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 930
In Stock
  • 1 $2.4600
  • 10 $1.5810
  • 100 $1.0799
  • 500 $0.8651
  • 2,500 $0.7428
  • 5,000 $0.7149
  • 12,500 $0.6913
$0.6913 / $2.4600 Buy Now
DISTI # NVD5C478NT4G
Avnet Americas Transistor MOSFET N-CH 40V 43A 3-Pin TO-252 T/R - Tape and Reel (Alt: NVD5C478NT4G) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 5353 Partner Stock
  • 1,220 $0.6068
  • 1,300 $0.5904
  • 2,500 $0.5740
  • 6,100 $0.5576
  • 13,000 $0.5412
  • 61,000 $0.5248
  • 130,000 $0.5084
$0.5084 / $0.6068 Buy Now
DISTI # 66986581
Verical Trans MOSFET N-CH 40V 14A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2246 Americas - 1900
  • 10 $0.7449
  • 25 $0.7375
  • 100 $0.6988
  • 250 $0.6951
  • 500 $0.6515
  • 1,000 $0.5855
$0.5855 / $0.7449 Buy Now
DISTI # NVD5C478NT4G
Avnet Silica Transistor MOSFET N-CH 40V 43A 3-Pin TO-252 T/R (Alt: NVD5C478NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901843692
Chip1Stop MOSFET RoHS: Compliant 1900
  • 1 $1.0600
  • 10 $0.7630
  • 25 $0.7375
  • 100 $0.6988
  • 250 $0.6951
  • 500 $0.6750
$0.6750 / $1.0600 Buy Now
DISTI # NVD5C478NT4G
EBV Elektronik Transistor MOSFET N-CH 40V 43A 3-Pin TO-252 T/R (Alt: NVD5C478NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 5353
RFQ
LCSC 40V 8.4m15A10V 4V30uA 1 N-Channel DPAK-3 MOSFETs ROHS 10
  • 1 $1.1716
  • 10 $1.1449
  • 30 $1.1277
  • 100 $1.1088
$1.1088 / $1.1716 Buy Now

CAD Models for NVD5C478NT4G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NVD5C478NT4G by onsemi

NVD5C478NT4G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
97 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
43 A
Drain-source On Resistance-Max
0.0084 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
24 pF
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
30 W
Pulsed Drain Current-Max (IDM)
210 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. NVD5C478NT4G
    onsemi
    Single N-Channel Power MOSFET, 40V, 42A, 8.4mΩ DPAK 2500 tape and reel, 2500-REEL, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVD5C478NT4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVD5C478NT4G by onsemi

Select Manufacturer
Which Manufacturer of NVD5C478NT4G would you like to use for your alert(s)?
  • Please alert me when NVD5C478NT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVD5C478NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVD5C478NT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVD5C478NT4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVD5C478NT4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVD5C478NT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: