-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET 40V, 84A, 4.7mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1742
|
Newark | Mosfet, Aec-Q101, Dual N-Ch, 40V, Dfn-8, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:84A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0039Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Rohs Compliant: Yes |Onsemi NVMFD5C462NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $2.6600 | Buy Now |
DISTI #
42AC0988
|
Newark | T6 40V Ll S08Fl Ds/ Reel Rohs Compliant: Yes |Onsemi NVMFD5C462NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4800 | Buy Now |
DISTI #
NVMFD5C462NLT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 40V 18A/84A 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1105 / $2.5600 | Buy Now |
DISTI #
NVMFD5C462NLT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 18A 8-Pin DFN T/R - Tape and Reel (Alt: NVMFD5C462NLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1511 / $1.2885 | Buy Now |
DISTI #
NVMFD5C462NLT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 18A 8-Pin DFN T/R - Tape and Reel (Alt: NVMFD5C462NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2885 | Buy Now |
DISTI #
NVMFD5C462NLT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 18A 8-Pin DFN T/R - Tape and Reel (Alt: NVMFD5C462NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2885 | Buy Now |
DISTI #
863-NVMFD5C462NLT1G
|
Mouser Electronics | MOSFET T6 40V LL S08FL DS | 6460 |
|
$1.1100 / $2.5600 | Buy Now |
|
Future Electronics | Automotive AEC Q101 qualified, Dual 40Volt, 84Amp, 4.7mohm, QFN5x6 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1400 / $1.1600 | Buy Now |
DISTI #
78827184
|
Verical | Trans MOSFET N-CH 40V 18A Automotive AEC-Q101 8-Pin DFN EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$1.0576 / $1.1279 | Buy Now |
DISTI #
NVMFD5C462NLT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 18A 8-Pin DFN T/R - Tape and Reel (Alt: NVMFD5C462NLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1511 / $1.2885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFD5C462NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFD5C462NLT1G
onsemi
Dual N-Channel Power MOSFET 40V, 84A, 4.7mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN-8 | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 174 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 0.0077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 311 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |