-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET −60V, 64A, 14 mOhm, Single P-Channel, SO8-FL, Logic Level. Power MOSFET -60 V, 14 mOhm, -64 A, Single P?Channel SO-8FL Wettable Flank, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5189
|
Newark | −60 V, 16 Mohm, −69 A, Single P−channel So-8Fl Power Mosfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS5113PLWFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.6600 | Buy Now |
DISTI #
488-NVMFS5113PLWFT1GCT-ND
|
DigiKey | MOSFET P-CH 60V 10A/64A 5DFN Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1022 In Stock |
|
$1.2866 / $2.9700 | Buy Now |
DISTI #
NVMFS5113PLWFT1G
|
Avnet Americas | Trans MOSFET P-CH 60V 10A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5113PLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.3336 / $1.4928 | Buy Now |
DISTI #
863-NVMFS5113PLWFT1G
|
Mouser Electronics | MOSFET NFET SO8FL 60V 69A 16MOHM RoHS: Compliant | 486 |
|
$1.3800 / $2.9700 | Buy Now |
|
Future Electronics | 60V, 10A, P-Channel Mosfet RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 60V, 0.014OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 14 |
|
$1.9200 / $2.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13650 |
|
RFQ | |
DISTI #
NVMFS5113PLWFT1G
|
Avnet Silica | Trans MOSFET P-CH 60V 10A 5-Pin DFN T/R (Alt: NVMFS5113PLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5113PLWFT1G
|
EBV Elektronik | Trans MOSFET P-CH 60V 10A 5-Pin DFN T/R (Alt: NVMFS5113PLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 42 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET P-CH 60V 10A/64A 5DFN / P-Channel 60 V 10A (Ta), 64A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | 1400 |
|
$52.7540 / $79.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5113PLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5113PLWFT1G
onsemi
Power MOSFET −60V, 64A, 14 mOhm, Single P-Channel, SO8-FL, Logic Level. Power MOSFET -60 V, 14 mOhm, -64 A, Single P?Channel SO-8FL Wettable Flank, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 315 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 415 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5113PLWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5113PLWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5113PLT1G | Power MOSFET −60V, 64A, 14 mOhm, Single P-Channel, SO8-FL, Logic Level. Power MOSFET -60 V, 14 mOhm, -64 A, Single P?Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NVMFS5113PLWFT1G vs NVMFS5113PLT1G |