Part Details for NVMFS5826NLWFT3G by onsemi
Overview of NVMFS5826NLWFT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVMFS5826NLWFT3G
NVMFS5826NLWFT3G CAD Models
NVMFS5826NLWFT3G Part Data Attributes
|
NVMFS5826NLWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5826NLWFT3G
onsemi
Power MOSFET 60V, 26A, 24 mOhm, Single N-Channel, SO8-FL, Logic Level., DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 26 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVMFS5826NLWFT3G
This table gives cross-reference parts and alternative options found for NVMFS5826NLWFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5826NLWFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5826NLWFT1G | Power MOSFET 60V, 26A, 24 mOhm, Single N-Channel, SO8-FL, Logic Level., DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NVMFS5826NLWFT3G vs NVMFS5826NLWFT1G |
NVMFS5826NLT3G | Power MOSFET 60V, 26A, 24 mOhm, Single N-Channel, SO8-FL, Logic Level., DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NVMFS5826NLWFT3G vs NVMFS5826NLT3G |