-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9529
|
Newark | Mosfet, N-Ch, 40V, 200A, 175Deg C, 110W Rohs Compliant: Yes |Onsemi NVMFS5C430NLAFT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 407 |
|
$2.7500 | Buy Now |
DISTI #
31AC1131
|
Newark | T6 40V Nch Ll In So8Fl/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C430NLAFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.4800 | Buy Now |
DISTI #
488-NVMFS5C430NLAFT1GCT-ND
|
DigiKey | MOSFET N-CH 40V 38A/200A 5DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$1.1090 / $3.3700 | Buy Now |
DISTI #
NVMFS5C430NLAFT1G
|
Avnet Americas | T6 40V NCH LL IN SO8FL - Tape and Reel (Alt: NVMFS5C430NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 145500 Factory Stock |
|
$1.0757 | Buy Now |
DISTI #
863-NVMFS5C430NLFT1G
|
Mouser Electronics | MOSFETs T6 40V NCH LL IN SO8FL | 2900 |
|
$1.1400 / $2.6300 | Buy Now |
|
Future Electronics | MOSFET T6 40V NCH LL IN SO8FL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks Container: Reel | 1500Reel |
|
$1.0900 / $1.1100 | Buy Now |
|
Future Electronics | MOSFET T6 40V NCH LL IN SO8FL RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$1.0800 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Mosfet, N-Ch, 40V, 200A, 175Deg C, 110W Rohs Compliant: Yes |Onsemi NVMFS5C430NLAFT1G RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
NVMFS5C430NLAFT1G
|
TME | Transistor: N-MOSFET, unipolar, 40V, 140A, Idm: 900A, 53W, DFN5x6 Min Qty: 1 | 0 |
|
$1.5600 / $2.3400 | RFQ |
|
Ameya Holding Limited | Single N-Ch Power MOSFET 40V,200A,1.4mΩ | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C430NLAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C430NLAFT1G
onsemi
Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 493 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C430NLAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C430NLAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C430NWFT1G | Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C430NLAFT1G vs NVMFS5C430NWFT1G |
NVMFS5C430NLT1G | Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C430NLAFT1G vs NVMFS5C430NLT1G |
NVMFS5C430NLT3G | Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C430NLAFT1G vs NVMFS5C430NLT3G |
NVMFS5C430NAFT1G | Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C430NLAFT1G vs NVMFS5C430NAFT1G |
NVMFS5C430NLWFT1G | Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel Wettable Flank, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C430NLAFT1G vs NVMFS5C430NLWFT1G |
NVMFS5C430NWFT3G | Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel. Pb-Free, Wettable Flanks, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C430NLAFT1G vs NVMFS5C430NWFT3G |
NVMFS5C430NT1G | Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C430NLAFT1G vs NVMFS5C430NT1G |
NVMFS5C430NWFAFT1G | Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C430NLAFT1G vs NVMFS5C430NWFAFT1G |