NVMFS5C430NLWFT3G
onsemi
Description: Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel Wettable Flank, 5000-REEL, Automotive Qualified

Overview of NVMFS5C430NLWFT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NVMFS5C430NLWFT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NVMFS5C430NLWFT3G-ND
DigiKey MOSFET N-CH 40V 200A 5DFN Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 5,000 $0.5334
$0.5334 Buy Now
DISTI # NVMFS5C430NLWFT3G
Avnet Americas Trans MOSFET N-CH 40V 37A 4-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C430NLWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ

CAD Models for NVMFS5C430NLWFT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVMFS5C430NLWFT3G by onsemi

NVMFS5C430NLWFT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PDSO-F5
Manufacturer Package Code
507BE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
493 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain-source On Resistance-Max
0.0022 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
900 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. NVMFS5C430NLWFT3G
    onsemi
    Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel Wettable Flank, 5000-REEL, Automotive Qualified
    VS

Alternate Parts for NVMFS5C430NLWFT3G

This table gives cross-reference parts and alternative options found for NVMFS5C430NLWFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C430NLWFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVMFS5C430NWFT1G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NWFT1G
NVMFS5C430NLT1G Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NLT1G
NVMFS5C430NLT3G Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 5000-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NLT3G
NVMFS5C430NAFT1G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NAFT1G
NVMFS5C430NLWFT1G Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel Wettable Flank, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NLWFT1G
NVMFS5C430NWFT3G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel. Pb-Free, Wettable Flanks, 5000-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NWFT3G
NVMFS5C430NT1G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NT1G
NVMFS5C430NLAFT1G Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NLAFT1G
NVMFS5C430NWFAFT1G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NWFAFT1G
Part Number Description Manufacturer Compare
NVMFS5C430NAFT1G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NAFT1G
NVMFS5C430NLAFT1G Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NLAFT1G
NVMFS5C430NLT1G Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NLT1G
NVMFS5C430NWFAFT1G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NWFAFT1G
NVMFS5C430NWFT3G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel. Pb-Free, Wettable Flanks, 5000-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NWFT3G
NVMFS5C430NLWFT1G Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel Wettable Flank, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NLWFT1G
NVMFS5C430NWFT1G Single N-Channel Power MOSFET 40V, 185A, 1.7mΩ Power MOSFET 40V, 185A, 1.7 mOhm, Single N-Channel, SO8-FL. 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NWFT1G
NVMFS5C430NLT3G Single N-Channel Power MOSFET 40V, 200A, 1.4mΩ Power MOSFET 40 V, 1.5 mohm, 200 A, Single N-Channel, 5000-REEL, Automotive Qualified onsemi NVMFS5C430NLWFT3G vs NVMFS5C430NLT3G

Related Parts for NVMFS5C430NLWFT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVMFS5C430NLWFT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVMFS5C430NLWFT3G by onsemi

Select Manufacturer
Which Manufacturer of NVMFS5C430NLWFT3G would you like to use for your alert(s)?
  • Please alert me when NVMFS5C430NLWFT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVMFS5C430NLWFT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVMFS5C430NLWFT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVMFS5C430NLWFT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVMFS5C430NLWFT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVMFS5C430NLWFT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: