-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel., SO-8FL / DFN-5, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMFS5C442NLAFT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH9530
|
Newark | Mosfet, N-Ch, 40V, 130A, 175Deg C, 83W Rohs Compliant: Yes |Onsemi NVMFS5C442NLAFT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$1.0500 / $2.4600 | Buy Now |
|
DISTI #
NVMFS5C442NLAFT1G
|
Avnet Americas | - Tape and Reel (Alt: NVMFS5C442NLAFT1G) COO: Japan RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 4500 Factory Stock |
|
$0.7200 / $0.8229 | Buy Now |
|
DISTI #
NVMFS5C442NLAFT1G
|
TME | Transistor: N-MOSFET, unipolar, 40V, 130A, Idm: 900A, 42W, DFN5 Min Qty: 1 | 0 |
|
$1.0100 / $2.0300 | RFQ |
|
DISTI #
NVMFS5C442NLAFT
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.7200 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 7540 |
|
RFQ | |
|
DISTI #
NVMFS5C442NLAFT1G
|
Avnet Asia | (Alt: NVMFS5C442NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
NVMFS5C442NLAFT1G
|
Avnet Silica | (Alt: NVMFS5C442NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NVMFS5C442NLAFT1G
|
EBV Elektronik | (Alt: NVMFS5C442NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 40V 2m10V50A 1 N-Channel SO-8FL Single FETs MOSFETs RoHS | 50 |
|
$1.0190 / $1.6701 | Buy Now |
|
|
Wuhan P&S | 40V��130A��2.5m��,N-Channel Power MOSFET Min Qty: 1 | 5800 |
|
$0.9800 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
NVMFS5C442NLAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C442NLAFT1G
onsemi
Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel., SO-8FL / DFN-5, 1500-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SO-8FL / DFN-5 | |
| Manufacturer Package Code | 488AA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 15 Weeks | |
| Date Of Intro | 2017-04-03 | |
| Samacsys Manufacturer | onsemi | |
| Avalanche Energy Rating (Eas) | 265 mJ | |
| Case Connection | DRAIN | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 130 A | |
| Drain-source On Resistance-Max | 0.0037 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| Feedback Cap-Max (Crss) | 37 pF | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 83 W | |
| Pulsed Drain Current-Max (IDM) | 900 A | |
| Reference Standard | AEC-Q101 | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C442NLAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C442NLAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NVMFS5C442NLT3G | onsemi | $1.4000 | Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 5000 / Tape & Reel., SO-8FL / DFN-5, 5000-REEL, Automotive Qualified | NVMFS5C442NLAFT1G vs NVMFS5C442NLT3G |
| NVMFS5C442NLWFAFT1G | onsemi | $1.8000 | Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, DFNW5 4.90x5.90x1.00, 1.27P, 1500-REEL, Automotive Qualified | NVMFS5C442NLAFT1G vs NVMFS5C442NLWFAFT1G |
| NVMFS5C442NWFT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 140A, 2.3mΩ Power MOSFET 40V, 140A, 2.3 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel. Pb-Free, Wettable Flanks, DFNW5 4.90x5.90x1.00, 1.27P, 5000-REEL, Automotive Qualified | NVMFS5C442NLAFT1G vs NVMFS5C442NWFT3G |
| NVMFS5C442NT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 140A, 2.3mΩ Power MOSFET 40V, 140A, 2.3 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel., SO-8FL / DFN-5, 5000-REEL, Automotive Qualified | NVMFS5C442NLAFT1G vs NVMFS5C442NT3G |
| NVMFS5C442NLT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel., SO-8FL / DFN-5, 1500-REEL, Automotive Qualified | NVMFS5C442NLAFT1G vs NVMFS5C442NLT1G |
| NVMFS5C442NT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 140A, 2.3mΩ Power MOSFET 40V, 140A, 2.3 mOhm, Single N-Channel, .SO8-FL. 1500 / Tape & Reel, SO-8FL / DFN-5, 1500-REEL, Automotive Qualified | NVMFS5C442NLAFT1G vs NVMFS5C442NT1G |
| NVMFS5C442NLWFT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, DFNW5 4.90x5.90x1.00, 1.27P, 1500-REEL, Automotive Qualified | NVMFS5C442NLAFT1G vs NVMFS5C442NLWFT1G |
The recommended operating voltage range for NVMFS5C442NLAFT1G is 2.7V to 3.6V.
To ensure data integrity during power-down or power-up sequences, it is recommended to follow the power-down and power-up sequence guidelines provided in the datasheet, and to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly initialized.
The NVMFS5C442NLAFT1G supports up to 100,000 erase cycles.
Page erase and program operations in NVMFS5C442NLAFT1G should be handled using the device's command set, which includes commands for page erase, program, and read operations. The device's datasheet provides detailed information on the command set and the protocol for executing these operations.
The typical programming time for NVMFS5C442NLAFT1G is around 2-3 ms per page, depending on the operating voltage and temperature.