Part Details for NVMFS5C456NLWFT3G by onsemi
Overview of NVMFS5C456NLWFT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C456NLWFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5C456NLWFT3G-ND
|
DigiKey | MOSFET N-CH 40V 5DFN Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NVMFS5C456NLWFT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 87A 5-Pin DFN EP T/R - Tape and Reel (Alt: NVMFS5C456NLWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for NVMFS5C456NLWFT3G
NVMFS5C456NLWFT3G CAD Models
NVMFS5C456NLWFT3G Part Data Attributes
|
NVMFS5C456NLWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C456NLWFT3G
onsemi
Single N-Channel Power MOSFET 40V, 87A, 3.7mΩ Power MOSFET 40V 87A 3.7mOhm Single N-Channel SO-8FL WF, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 202 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 87 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 21 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 520 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS5C456NLWFT3G
This table gives cross-reference parts and alternative options found for NVMFS5C456NLWFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C456NLWFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C456N | Power Field-Effect Transistor | onsemi | NVMFS5C456NLWFT3G vs NVMFS5C456N |
NVMFS5C456NLT1G | Single N-Channel Power MOSFET 40V, 87A, 3.7mΩ Power MOSFET 40V 87A 3.7mOhm Single N-Channel SO-8FL, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C456NLWFT3G vs NVMFS5C456NLT1G |
NVMFS5C456NLT3G | Single N-Channel Power MOSFET 40V, 87A, 3.7mΩ Power MOSFET 40V 87A 3.7mOhm Single N-Channel SO-8FL, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C456NLWFT3G vs NVMFS5C456NLT3G |
NVMFS5C456NLWFT1G | Single N-Channel Power MOSFET 40V, 87A, 3.7mΩ Power MOSFET 40V 87A 3.7mOhm Single N-Channel SO-8FL WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C456NLWFT3G vs NVMFS5C456NLWFT1G |
NVMFS5C456NLWFAFT1G | Single N-Channel Power MOSFET 40V, 87A, 3.7mΩ Power MOSFET 40V 87A 3.7mOhm Single N-Channel SO-8FL WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C456NLWFT3G vs NVMFS5C456NLWFAFT1G |
NVMFS5C456NLAFT1G | Single N-Channel Power MOSFET 40V, 87A, 3.7mΩ Power MOSFET 40V 87A 3.7mOhm Single N-Channel SO-8FL, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C456NLWFT3G vs NVMFS5C456NLAFT1G |