-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 49A, 8.1mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5179
|
Newark | 40V 7.3 Mohm T6 S08Fl Single/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C466NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.6890 | Buy Now |
DISTI #
488-NVMFS5C466NT1GCT-ND
|
DigiKey | MOSFET N-CH 40V 15A/49A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5195 / $1.3800 | Buy Now |
DISTI #
NVMFS5C466NT1G
|
Avnet Americas | Power MOSFET Single N-Channel 40V 49A 8.1m Ohm 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C466NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.5558 / $0.6222 | Buy Now |
DISTI #
863-NVMFS5C466NT1G
|
Mouser Electronics | MOSFET 40V 7.3 MOHM T6 S08FL SIN RoHS: Compliant | 0 |
|
$0.6080 / $1.3800 | Order Now |
|
Future Electronics | MOSFET 40V 7.3 MOHM T6 S08FL SIN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5350 / $0.5750 | Buy Now |
DISTI #
NVMFS5C466NT1G
|
Avnet Silica | Power MOSFET Single N-Channel 40V 49A 8.1m Ohm 5-Pin DFN T/R (Alt: NVMFS5C466NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C466NT1G
|
EBV Elektronik | Power MOSFET Single N-Channel 40V 49A 8.1m Ohm 5-Pin DFN T/R (Alt: NVMFS5C466NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C466NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C466NT1G
onsemi
Single N-Channel Power MOSFET 40V, 49A, 8.1mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 49 A | |
Drain-source On Resistance-Max | 0.0081 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Pulsed Drain Current-Max (IDM) | 226 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |