Part Details for NVMFS5C604NLT3G by onsemi
Overview of NVMFS5C604NLT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C604NLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5C604NLT3G-ND
|
DigiKey | MOSFET N-CH 60V 40A/287A 5DFN Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NVMFS5C604NLT3G
|
Avnet Americas | Trans MOSFET N-CH 60V 287A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C604NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C604NLT3G
|
EBV Elektronik | (Alt: NVMFS5C604NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS5C604NLT3G
NVMFS5C604NLT3G CAD Models
NVMFS5C604NLT3G Part Data Attributes
|
NVMFS5C604NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C604NLT3G
onsemi
Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 5000 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | , | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 287 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVMFS5C604NLT3G
This table gives cross-reference parts and alternative options found for NVMFS5C604NLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C604NLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C604NLWFT3G | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 5000 / Tape & Reel. Wettable Flanks, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C604NLT3G vs NVMFS5C604NLWFT3G |
NVMFS5C604NLAFT1G | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C604NLT3G vs NVMFS5C604NLAFT1G |