Part Details for NVMFS5C604NLWFAFT1G by onsemi
Overview of NVMFS5C604NLWFAFT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C604NLWFAFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0087
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:287A, Drain Source Voltage Vds:60V, On Resistance Rds(On):930Μohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipationrohs Compliant: Yes |Onsemi NVMFS5C604NLWFAFT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5000 / $5.6800 | Buy Now |
DISTI #
NVMFS5C604NLWFAFT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 287A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1449 In Stock |
|
$2.6610 / $5.4700 | Buy Now |
DISTI #
863-NVMFS5C604NWFT1G
|
Mouser Electronics | MOSFET T6 60V HEFET RoHS: Compliant | 0 |
|
$2.9400 / $5.5200 | Order Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
NVMFS5C604NLWFAFT1G
|
Avnet Asia | MOS Power Transistors LV ( 41V-100V) (Alt: NVMFS5C604NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | 0 |
|
$2.4028 / $2.6874 | Buy Now |
DISTI #
NVMFS5C604NLWFAFT1G
|
Avnet Silica | MOS Power Transistors LV ( 41V-100V) (Alt: NVMFS5C604NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C604NLWFAFT1G
|
EBV Elektronik | MOS Power Transistors LV ( 41V-100V) (Alt: NVMFS5C604NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS5C604NLWFAFT1G
NVMFS5C604NLWFAFT1G CAD Models
NVMFS5C604NLWFAFT1G Part Data Attributes
|
NVMFS5C604NLWFAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C604NLWFAFT1G
onsemi
Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel. Wettable Flanks, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 776 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 287 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS5C604NLWFAFT1G
This table gives cross-reference parts and alternative options found for NVMFS5C604NLWFAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C604NLWFAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C604NLWFT3G | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 5000 / Tape & Reel. Wettable Flanks, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C604NLWFAFT1G vs NVMFS5C604NLWFT3G |
NVMFS5C604NLAFT1G | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C604NLWFAFT1G vs NVMFS5C604NLAFT1G |