Part Details for NVMFS5C612NLWFT1G by onsemi
Overview of NVMFS5C612NLWFT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C612NLWFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5C612NLWFT1G-ND
|
DigiKey | MOSFET N-CH 60V 36A/235A 5DFN Min Qty: 1500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9855 / $1.0779 | Buy Now |
DISTI #
NVMFS5C612NLWFT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 235A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C612NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 97 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C612NLWFT1G
|
Avnet Silica | Trans MOSFET N-CH 60V 235A 5-Pin DFN T/R (Alt: NVMFS5C612NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C612NLWFT1G
|
EBV Elektronik | Trans MOSFET N-CH 60V 235A 5-Pin DFN T/R (Alt: NVMFS5C612NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS5C612NLWFT1G
NVMFS5C612NLWFT1G CAD Models
NVMFS5C612NLWFT1G Part Data Attributes
|
NVMFS5C612NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C612NLWFT1G
onsemi
Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel (Pb?Free, Wettable Flanks), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 97 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 235 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVMFS5C612NLWFT1G
This table gives cross-reference parts and alternative options found for NVMFS5C612NLWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C612NLWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C612NLAFT1G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C612NLWFT1G vs NVMFS5C612NLAFT1G |
NVMFS5C612NLWFT3G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 5000 / Tape & Reel (Pb?Free, Wettable Flanks), 5000-REEL, Automotive Qualified | onsemi | NVMFS5C612NLWFT1G vs NVMFS5C612NLWFT3G |
NVMFS5C612NLWFAFT1G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel (Pb?Free, Wettable Flanks), 1500-REEL, Automotive Qualified | onsemi | NVMFS5C612NLWFT1G vs NVMFS5C612NLWFAFT1G |
NVMFS5C612NLT3G | Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 5000 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NVMFS5C612NLWFT1G vs NVMFS5C612NLT3G |