-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 100A, 4mΩ 1500 / Tape & Reel (Pb?Free, Wettable Flanks), 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9539
|
Newark | Mosfet, N-Ch, 60V, 100A, 175Deg C, 79W Rohs Compliant: Yes |Onsemi NVMFS5C645NLWFAFT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.5900 / $3.6700 | Buy Now |
DISTI #
42AC1018
|
Newark | T6 60V So8Fl/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C645NLWFAFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.6600 | Buy Now |
DISTI #
488-NVMFS5C645NLWFAFT1GCT-ND
|
DigiKey | MOSFET N-CH 60V 22A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1142 In Stock |
|
$1.2411 / $2.8600 | Buy Now |
DISTI #
863-NVMFS5C645NLWFA1
|
Mouser Electronics | MOSFET T6 60V SO8FL | 895 |
|
$1.2400 / $2.8600 | Buy Now |
DISTI #
NVMFS5C645NLWFAFT1G
|
Avnet Asia | Transistor MOSFET N-CH 60V 100A 5-Pin DFN T/R (Alt: NVMFS5C645NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | 0 |
|
$1.1294 / $1.2632 | Buy Now |
DISTI #
NVMFS5C645NLWFAFT1G
|
Avnet Silica | Transistor MOSFET N-CH 60V 100A 5-Pin DFN T/R (Alt: NVMFS5C645NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C645NLWFAFT1G
|
EBV Elektronik | Transistor MOSFET N-CH 60V 100A 5-Pin DFN T/R (Alt: NVMFS5C645NLWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C645NLWFAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C645NLWFAFT1G
onsemi
Single N-Channel Power MOSFET 60V, 100A, 4mΩ 1500 / Tape & Reel (Pb?Free, Wettable Flanks), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 507BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 185 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 820 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C645NLWFAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C645NLWFAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C645NLWFT1G | Single N-Channel Power MOSFET 60V, 100A, 4mΩ 1500 / Tape & Reel (Pb?Free, Wettable Flanks), 1500-REEL, Automotive Qualified | onsemi | NVMFS5C645NLWFAFT1G vs NVMFS5C645NLWFT1G |
NVMFS5C645NLT3G | Single N-Channel Power MOSFET 60V, 100A, 4mΩ 5000 / Tape & Reel, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C645NLWFAFT1G vs NVMFS5C645NLT3G |
NVMFS5C645NLAFT1G | Single N-Channel Power MOSFET 60V, 100A, 4mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C645NLWFAFT1G vs NVMFS5C645NLAFT1G |