Part Details for NVMFS5C670NLT3G by onsemi
Overview of NVMFS5C670NLT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C670NLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5C670NLT3GOSTR-ND
|
DigiKey | MOSFET N-CH 60V 17A/71A 5DFN Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2925 / $0.3191 | Buy Now |
DISTI #
NVMFS5C670NLT3G
|
Avnet Americas | Trans MOSFET N-CH 60V 17A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C670NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C670NLT3G
|
Avnet Americas | Trans MOSFET N-CH 60V 17A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C670NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C670NLT3G
|
Avnet Americas | Trans MOSFET N-CH 60V 17A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C670NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C670NLT3G
|
EBV Elektronik | Trans MOSFET N-CH 60V 17A 8-Pin SO-FL T/R (Alt: NVMFS5C670NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2508383RL
|
Farnell | MOSFET, N-CH, 60V, 71A, DFN-5 RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.3739 / $0.9641 | Buy Now |
DISTI #
2508383
|
Farnell | MOSFET, N-CH, 60V, 71A, DFN-5 RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3739 / $0.9641 | Buy Now |
Part Details for NVMFS5C670NLT3G
NVMFS5C670NLT3G CAD Models
NVMFS5C670NLT3G Part Data Attributes
|
NVMFS5C670NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C670NLT3G
onsemi
Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 166 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.0088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS5C670NLT3G
This table gives cross-reference parts and alternative options found for NVMFS5C670NLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C670NLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C670NLAFT1G | Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C670NLT3G vs NVMFS5C670NLAFT1G |
NVMFS5C670NLWFAFT1G | Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C670NLT3G vs NVMFS5C670NLWFAFT1G |
NVMFS5C670NLT1G | Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C670NLT3G vs NVMFS5C670NLT1G |
NVMFS5C670NLWFAFT3G | Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel WF, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C670NLT3G vs NVMFS5C670NLWFAFT3G |
NVMFS5C670NLWFT1G | Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel WF, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C670NLT3G vs NVMFS5C670NLWFT1G |