-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ Power MOSFET 20V 3.2A 80 mOhm Single N-Channel SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1861
|
Newark | Nfet Sot23 20V 3.2A 80Mo/ Reel |Onsemi NVR4501NT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
NVR4501NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 3.2A SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9317 In Stock |
|
$0.1263 / $0.6900 | Buy Now |
DISTI #
NVR4501NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 3.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVR4501NT1G) RoHS: Compliant Min Qty: 2476 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2349000 Partner Stock |
|
$0.1252 / $0.1495 | Buy Now |
DISTI #
NVR4501NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 3.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVR4501NT1G) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 480000 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
NVR4501NT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 3.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVR4501NT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1252 / $0.1495 | Buy Now |
DISTI #
863-NVR4501NT1G
|
Mouser Electronics | MOSFETs Single N-Channel Power MOSFET 20V, 3.2A, 80mohm Power MOSFET 20V 3.2A 80 mOhm Single N-Channel SOT-23 RoHS: Compliant | 19498 |
|
$0.1450 / $0.5300 | Buy Now |
|
Future Electronics | MOSFET NFET SOT23 20V 3.2A 80MO RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1340 | Buy Now |
|
Future Electronics | MOSFET NFET SOT23 20V 3.2A 80MO RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1221 / $0.1532 | Buy Now |
|
Rochester Electronics | NVR4501 - Single N-Channel Power MOSFET 20V, 3.2A, SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 2349000 |
|
$0.1252 / $0.1473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVR4501NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVR4501NT1G
onsemi
Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ Power MOSFET 20V 3.2A 80 mOhm Single N-Channel SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30 ns | |
Turn-on Time-Max (ton) | 37 ns |
This table gives cross-reference parts and alternative options found for NVR4501NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVR4501NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTR4501NT1G | 3.2A, 20V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-236, ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | NVR4501NT1G vs NSTR4501NT1G |
AF2302NWL | Power Field-Effect Transistor, 3.2A I(D), 20V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOT-23, 3 PIN | Integrated Circuit Technology Corp | NVR4501NT1G vs AF2302NWL |