-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, Single P-Channel, -40 V, 13.8 mΩ, -49 A, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9542
|
Newark | Mosfet, P-Ch, 40V, 49A, 175Deg C, 61W Rohs Compliant: Yes |Onsemi NVTFS014P04M8LTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 510 |
|
$0.4570 / $1.0300 | Buy Now |
DISTI #
488-NVTFS014P04M8LTAGCT-ND
|
DigiKey | MOSFET P-CH 40V 11.3A/49A 8WDFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3929 In Stock |
|
$0.3762 / $1.0000 | Buy Now |
DISTI #
NVTFS014P04M8LTAG
|
Avnet Americas | Transistor MOSFET P-CH 40V 49A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS014P04M8LTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3725 / $0.4446 | Buy Now |
DISTI #
863-NVTFS014P04M8LTG
|
Mouser Electronics | MOSFET Power MOSFET, Single P-Channel, -40 V, 13.8 mohm, -49 A RoHS: Compliant | 10032 |
|
$0.3760 / $0.9900 | Buy Now |
DISTI #
V36:1790_24063604
|
Arrow Electronics | Trans MOSFET P-CH 40V 11.3A 8-Pin WDFN EP T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2347 | Americas - 121500 |
|
$0.3742 / $0.4214 | Buy Now |
|
Future Electronics | MV8 P INITIAL PROGRAM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4100 | Buy Now |
DISTI #
73595352
|
Verical | Trans MOSFET P-CH 40V 11.3A 8-Pin WDFN EP T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Date Code: 2347 | Americas - 121500 |
|
$0.3742 / $0.4214 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1248 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 49A I(D), 40V, 0.0138OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 998 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
NVTFS014P04M8LTAG
|
Avnet Asia | Transistor MOSFET P-CH 40V 49A 8-Pin WDFN T/R (Alt: NVTFS014P04M8LTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3534 / $0.3953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS014P04M8LTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS014P04M8LTAG
onsemi
Power MOSFET, Single P-Channel, -40 V, 13.8 mΩ, -49 A, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-12-04 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 143 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 49 A | |
Drain-source On Resistance-Max | 0.0138 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 61 W | |
Pulsed Drain Current-Max (IDM) | 224 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVTFS014P04M8LTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS014P04M8LTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFWS014P04M8LTAG | Power MOSFET, Single P-Channel, -40 V, 13.8 mΩ, -49 A, 1500-REEL, Automotive Qualified | onsemi | NVTFS014P04M8LTAG vs NVTFWS014P04M8LTAG |
SUD50P04-08-GE3 | TRANSISTOR 50 A, 40 V, 0.0081 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | NVTFS014P04M8LTAG vs SUD50P04-08-GE3 |
IPD50P04P4L-11 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0106ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | NVTFS014P04M8LTAG vs IPD50P04P4L-11 |
SUD50P04-08-GE3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0081ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | NVTFS014P04M8LTAG vs SUD50P04-08-GE3 |
AOD4185 | Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, DPAK-3 | Alpha & Omega Semiconductor | NVTFS014P04M8LTAG vs AOD4185 |
SUD50P04-09L-E3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.0094ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | NVTFS014P04M8LTAG vs SUD50P04-09L-E3 |
AOI4185 | Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, GREEN, TO-251A, IPAK-3 | Alpha & Omega Semiconductor | NVTFS014P04M8LTAG vs AOI4185 |
SUD50P04-15-E3 | Power Field-Effect Transistor, 50A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Intertechnologies | NVTFS014P04M8LTAG vs SUD50P04-15-E3 |
SUD50P04-09L-E3 | TRANSISTOR 50 A, 40 V, 0.0094 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | NVTFS014P04M8LTAG vs SUD50P04-09L-E3 |
SI7463ADP-T1-GE3 | TRANSISTOR 46 A, 40 V, 0.01 ohm, P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8, FET General Purpose Power | Vishay Siliconix | NVTFS014P04M8LTAG vs SI7463ADP-T1-GE3 |