-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N−Channel Power MOSFET 40V, 26A, 14mΩ Single N?Channel Power MOSFET 40V, 26A, 14m?, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1208
|
Newark | Afsm T6 40V Ll U8Fl/ Reel Rohs Compliant: Yes |Onsemi NVTFS5C478NLTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.4960 | Buy Now |
DISTI #
488-NVTFS5C478NLTAGCT-ND
|
DigiKey | MOSFET N-CHANNEL 40V 26A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1624 In Stock |
|
$0.3742 / $1.0000 | Buy Now |
DISTI #
NVTFS5C478NLTAG
|
Avnet Americas | Power MOSFET Single N-Channel 40V 26A 14mOhm 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C478NLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3705 / $0.4422 | Buy Now |
DISTI #
863-NVTFS5C478NLTAG
|
Mouser Electronics | MOSFET AFSM T6 40V LL U8FL RoHS: Compliant | 1061 |
|
$0.3740 / $0.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1430 |
|
RFQ | |
DISTI #
NVTFS5C478NLTAG
|
Avnet Asia | Power MOSFET Single N-Channel 40V 26A 14mOhm 8-Pin WDFN T/R (Alt: NVTFS5C478NLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3515 / $0.3932 | Buy Now |
DISTI #
NVTFS5C478NLTAG
|
Avnet Silica | Power MOSFET Single N-Channel 40V 26A 14mOhm 8-Pin WDFN T/R (Alt: NVTFS5C478NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFS5C478NLTAG
|
EBV Elektronik | Power MOSFET Single N-Channel 40V 26A 14mOhm 8-Pin WDFN T/R (Alt: NVTFS5C478NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS5C478NLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5C478NLTAG
onsemi
Single N−Channel Power MOSFET 40V, 26A, 14mΩ Single N?Channel Power MOSFET 40V, 26A, 14m?, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 43 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVTFS5C478NLTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5C478NLTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7Y29-40E | Power Field-Effect Transistor | Nexperia | NVTFS5C478NLTAG vs BUK7Y29-40E |
UT40N04G-TN3-R | Power Field-Effect Transistor, 25A I(D), 40V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | NVTFS5C478NLTAG vs UT40N04G-TN3-R |