-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9544
|
Newark | Mosfet, N-Ch, 60V, 50A, 175Deg C, 46W Rohs Compliant: Yes |Onsemi NVTFS5C673NLTAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7220 / $1.3400 | Buy Now |
DISTI #
NVTFS5C673NLTAGOSCT-ND
|
DigiKey | MOSFET N-CH 60V 13A/50A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2700 In Stock |
|
$0.4837 / $1.2900 | Buy Now |
DISTI #
NVTFS5C673NLTAG
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C673NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4789 / $0.5716 | Buy Now |
DISTI #
863-NVTFS5C673NLTAG
|
Mouser Electronics | MOSFET T6 60V NCH LL U8FL | 2482 |
|
$0.4830 / $1.2900 | Buy Now |
|
Future Electronics | N−Channel 60 V 9.8 mOhm Surface Mount Power Mosfet - WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500Reel |
|
$0.4300 / $0.4500 | Buy Now |
DISTI #
NVTFS5C673NLTAG
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C673NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4789 / $0.5716 | Buy Now |
DISTI #
NVTFS5C673NLTAG
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C673NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4789 / $0.5716 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
NVTFS5C673NLTAG
|
Avnet Asia | Trans MOSFET N-CH 60V 50A 8-Pin WDFN T/R (Alt: NVTFS5C673NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.4543 / $0.5517 | Buy Now |
DISTI #
NVTFS5C673NLTAG
|
Avnet Silica | Trans MOSFET N-CH 60V 50A 8-Pin WDFN T/R (Alt: NVTFS5C673NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS5C673NLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5C673NLTAG
onsemi
Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8, 5 PIN | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 88 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 290 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVTFS5C673NLTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5C673NLTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5820NLT1G | 11A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 511AB-01, WDFN-8 | onsemi | NVTFS5C673NLTAG vs NVTFS5820NLT1G |
NVTFS5820NLWFTAG | Power MOSFET 60V, 29A, 11.5 mOhm, Single N-Channel, u8FL, Logic Level., WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified | onsemi | NVTFS5C673NLTAG vs NVTFS5820NLWFTAG |
NVTFS5C673NLWFTAG | Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVTFS5C673NLTAG vs NVTFS5C673NLWFTAG |