Part Details for NVTFS6H850NLTAG by onsemi
Overview of NVTFS6H850NLTAG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFS6H850NLTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7337
|
Newark | T8 80V Ll U8Fl/ Reel Rohs Compliant: Yes |Onsemi NVTFS6H850NLTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.7300 | Buy Now |
DISTI #
488-NVTFS6H850NLTAGCT-ND
|
DigiKey | MOSFET N-CH 80V 14.8A/64A 8WDFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1112 In Stock |
|
$0.5504 / $1.4600 | Buy Now |
DISTI #
NVTFS6H850NLTAG
|
Avnet Americas | Single N-Channel Power MOSFET 80V 68A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS6H850NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.5450 / $0.6505 | Buy Now |
DISTI #
863-NVTFS6H850NLTAG
|
Mouser Electronics | MOSFET T8 80V LL U8FL | 0 |
|
$0.5500 / $1.4600 | Order Now |
|
Future Electronics | Single N-Channel Power MOSFET 80V 68A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.6100 | Buy Now |
DISTI #
NVTFS6H850NLTAG
|
Avnet Asia | Single N-Channel Power MOSFET 80V 68A 8-Pin WDFN T/R (Alt: NVTFS6H850NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5171 / $0.5783 | Buy Now |
DISTI #
NVTFS6H850NLTAG
|
Avnet Silica | (Alt: NVTFS6H850NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFS6H850NLTAG
|
EBV Elektronik | (Alt: NVTFS6H850NLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for NVTFS6H850NLTAG
NVTFS6H850NLTAG CAD Models
NVTFS6H850NLTAG Part Data Attributes
|
NVTFS6H850NLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS6H850NLTAG
onsemi
Single N-Channel Power MOSFET 80V, 64A, 8.6mΩ WDFN8 (Pb−Free), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 208 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 14.8 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 308 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVTFS6H850NLTAG
This table gives cross-reference parts and alternative options found for NVTFS6H850NLTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS6H850NLTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS6H850NLTAG | Single N−Channel Power MOSFET 80V, 108A, 8.66m?Ω, 1500-REEL | onsemi | NVTFS6H850NLTAG vs NTTFS6H850NLTAG |