Part Details for NW1G-AB/15 by Noisewave Corporation
Overview of NW1G-AB/15 by Noisewave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for NW1G-AB/15
NW1G-AB/15 CAD Models
NW1G-AB/15 Part Data Attributes:
|
NW1G-AB/15
Noisewave Corporation
Buy Now
Datasheet
|
Compare Parts:
NW1G-AB/15
Noisewave Corporation
Noise Source, 0.2MHz Min, 1000MHz Max, -123dBm/Hz, 51dB, 96.012dBm, Through Hole Mount, TO-8, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NOISEWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Excessive Noise Ratio | 51 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Flatness | 2 dB | |
Output Power-Max | 96.012 dBm | |
Power Output Density | -123 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO |